1437261 | Phoenix Contact
Panel feed through for circular connector, 1437261
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4418 € *
Standard delivery time from the manufacturer is: On Request
Panel feed-through, 1437261, Phoenix Contact
Panel feed-through with QUICKON fast connection technology, for accommodating one or two AS-i flat conductors, on the rear side with manual solder/slip-on connection 4.8 x 0.8 mm
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |