1437018 | Phoenix Contact
Panel feed through, pin, 3-pole for DC grids, 1437018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6929 € *
Available: 5 pcs.
Wall through connector, 1437018, Phoenix Contact
Panel feed-through, Range of article: ArcZero, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 400 VDC, rated current: 20 A, Connection method: Screw connection, Contact connection type: Pin, Maximum load when disconnecting: 8 kW.
Features
- Safe connection and disconnection under load
- Fast disconnection of flying leads
- Robust outdoor design even for extreme conditions
- Particularly durable and economical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Version | pin, 3-pole | |
| Suitable for | DC grids |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |