1423994 | Phoenix Contact
Nut, 9-14 mm for round cable, 1423994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9980 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6529 €
50 pcs.
4.2721 €
100 pcs.
3.8913 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation pressure nut, 1423994, Phoenix Contact
Nut, product family: QPD, connection method: IDC connection, 1 mm²-2.5 mm², 690 V, 20 A, PA, black, external cable diameter: 9 mm-14 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut | |
| Version | 9-14 mm | |
| Suitable for | round cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |