1415098 | Phoenix Contact
Nut, 10-13 mm for round cable, 1415098
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9742 € *
Available in 5 Days: 303 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6291 €
50 pcs.
4.2602 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation pressure nut, 1415098, Phoenix Contact
Nut, product family: QPD, connection method: IDC connection, number of positions: 3+PE, 0.5 mm²-1.5 mm², 690 V, 17.5 A, PA, black, external cable diameter: 10 mm-13 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut | |
| Version | 10-13 mm | |
| Suitable for | round cable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |