1412505 | Phoenix Contact

Housing gland, M8 for circular connector, 1412505

Order No.: 61P0233
EAN: 4046356989060
MPN:
1412505
SACC-BP-M-M8/M12 SMD
Series: SACC
1412505 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0222 €
50 pcs.
3.7842 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1412505, Phoenix Contact

Housing screw connection, Pin, M8-Screw locking mechanism.

Features

  • Reduced mounting costs thanks to two-piece device connector
  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Efficient PCB assembly: two-piece connectors for SMT soldering
Technical specifications
Filter Property Value
Product type housing gland
Version M8
Suitable for circular connector
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15