1410406 | Phoenix Contact
Nut, 12-20 mm for round cable, 1410406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3304 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.8187 €
50 pcs.
6.2713 €
100 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Installation pressure nut, 1410406, Phoenix Contact
QUICKON nut, black, 4+PE-pos., 2.5 mm²-6.0 mm²/690 V/40 A, for cables with a diameter of 12 mm-20 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | nut | |
| Version | 12-20 mm | |
| Suitable for | round cable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |