1409237 | Phoenix Contact

Protective cap for installation connector, 1409237

Order No.: 62P3454
EAN: 4046356867764
MPN:
1409237
PRC COVER M
Series: PRC
1409237 Phoenix Contact Accessories for Industrial Connectors Image 1
1409237 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available in 5 Days: 699 pcs. - if ordered today
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.5105 €
50 pcs.
3.1892 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, 1409237, Phoenix Contact

Installation connector, Range of articles: PRC 35, Protective cap, housing material: PPE, color: black, rated voltage: 1000. Suitable for connector (MS)

Features

  • Reliable protection against environmental influences when not plugged in
  • Ideal for indoor and outdoor use due to weatherproof materials
  • Suitable for applications in atmospheres containing salt exposed to direct sunlight
Technical specifications
Filter Property Value
Product type protective cap
Suitable for installation connector
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes