1346557 | Phoenix Contact
Protective cap, IP66 for heavy duty connectors, 1346557
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6870 € *
Available in 10 days: 35 pcs. - if ordered today
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
8.1396 €
50 pcs.
7.6636 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 1346557, Phoenix Contact
Protective cover M1, with single locking latch, protective cover material: PC, height: 40.1 mm, seal: yes, for sleeve housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP66 | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |