1346553 | Phoenix Contact
Protective cap, IP66 for heavy duty connectors, 1346553
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9357 € *
Available in 10 days: 25 pcs. - if ordered today
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
10 pcs.
11.1979 €
50 pcs.
10.5315 €
100 pcs.
10.0912 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 1346553, Phoenix Contact
Protective cover D50, with double locking latch, protective cover material: PC, height: 29 mm, seal: yes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP66 | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |