1346522 | Phoenix Contact

Protective cap, IP66 for heavy duty connectors, 1346522

Order No.: 61P0027
EAN: 4063151660628
MPN:
1346522
HC-D25-BCFS-PR-BK
Series: HC-D
1346522 Phoenix Contact Accessories for Industrial Connectors Image 1
1346522 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1888 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.9270 €
50 pcs.
3.6890 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

Protection cover, 1346522, Phoenix Contact

Protective cover D25, for single locking latch, protective cover material: PC, height: 19 mm, seal: yes.

Technical specifications
Filter Property Value
Product type protective cap
Version IP66
Suitable for heavy duty connectors
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes