1346521 | Phoenix Contact
Protective cap, IP66 for heavy duty connectors, 1346521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.7366 €
50 pcs.
3.5224 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 1346521, Phoenix Contact
Protective cover D15, with single locking latch, protective cover material: PC, height: 19 mm, seal: no.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP66 | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |