1312600 | Phoenix Contact

Protective cap, IP66 for installation connector, 1312600

Order No.: 61P0036
EAN: 4063151568405
MPN:
1312600
PRC 20/COVER-IP-F
Series: PRC
1312600 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available: 3 pcs.
Available in 5 Days: 926 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
2.0111 €
50 pcs.
1.8921 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, 1312600, Phoenix Contact

Protective cap, Range of articles: PRC 20, color: black, rated voltage: 400 V AC.

Features

  • More space on the device front with current transmission up to 20 A in a minimum amount of space
  • Duo-Unlock technology for greater flexibility during installation and maintenance
  • Reliable use under extreme ambient conditions with high degrees of protection and impact resistance
  • Simple handling with proven crimp or screw connection technology
  • Mechanical and color coding for quick and error-free startup
Technical specifications
Filter Property Value
Product type protective cap
Version IP66
Suitable for installation connector
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No