1241250 | Phoenix Contact
Socket insert, solder cup for circular connector, 1241250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9353 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
10 pcs.
12.1261 €
50 pcs.
11.4121 €
100 pcs.
10.9242 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1241250, Phoenix Contact
Contact insert, M23, number of positions: 16, contact connection type: Socket, Solder cup, series: NC, RC, RM, TU, UC, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket insert | |
| Version | solder cup | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |