1241213 | Phoenix Contact
Pin insert, solder cup for circular connector, 1241213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6858 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
10.9480 €
50 pcs.
10.3054 €
100 pcs.
9.8770 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1241213, Phoenix Contact
Contact insert, M23, number of positions: 16, contact connection type: Pin, Solder cup, series: NC, RC, RM, TU, UC, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pin insert | |
| Version | solder cup | |
| Suitable for | circular connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |