1240736 | Phoenix Contact

Pin insert, solder cup for circular connector, 1240736

Order No.: 61P8321
EAN: 4063151425487
MPN:
1240736
RC-12P1N120000X
Series: RC
1240736 Phoenix Contact Accessories for Industrial Connectors Image 1
1240736 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
10 pcs.
10.2102 €
50 pcs.
9.6033 €
100 pcs.
9.1987 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1240736, Phoenix Contact

Contact insert, M23, number of positions: 12, contact connection type: Pin, Solder cup, series: RC, CA, NC, RM, TU, UC, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type pin insert
Version solder cup
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No