1240512 | Phoenix Contact

Socket insert, solder cup for circular connector, 1240512

Order No.: 61P8214
EAN: 4063151426422
MPN:
1240512
RC-07S1N120000X
Series: RC
1240512 Phoenix Contact Accessories for Industrial Connectors Image 1
1240512 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4585 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
10 pcs.
13.5541 €
50 pcs.
12.7568 €
100 pcs.
12.2213 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1240512, Phoenix Contact

Contact insert, M23, number of positions: 7, contact connection type: Socket, Solder cup, series: NC, RC, RM, TU, UC, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Technical specifications
Filter Property Value
Product type socket insert
Version solder cup
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No