1239326 | Phoenix Contact

Housing gland, M12 for circular connector, 1239326

Order No.: 61P0209
EAN: 4063151433246
MPN:
1239326
SACC-BP-M-M12/M15-6-THR PWX
Series: SACC
1239326 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1888 €
50 pcs.
3.9389 €
100 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1239326, Phoenix Contact

Housing screw connection, Pin, M12-Screw locking mechanism, THR and wave soldering.

Features

  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Efficient PCB assembly: two-piece connectors for THR soldering
Technical specifications
Filter Property Value
Product type housing gland
Version M12
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No