1239003 | Phoenix Contact

Housing gland, M8 for circular connector, 1239003

Order No.: 61P0202
EAN: 4063151432997
MPN:
1239003
SACC-BP-F-M8/M12 SMDX
Series: SACC
1239003 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
4.0222 €
50 pcs.
3.7842 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1239003, Phoenix Contact

Housing screw connection, Socket, M8-Screw locking mechanism.

Features

  • Reduced mounting costs thanks to two-piece device connector
  • Easy device integration, thanks to mechanical port screw connections with threaded fastening
  • Efficient PCB assembly: two-piece connectors for SMT soldering
Technical specifications
Filter Property Value
Product type housing gland
Version M8
Suitable for circular connector
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No