1238973 | Phoenix Contact

Housing gland, M12 for circular connector, 1238973

Order No.: 61P0184
EAN: 4063151425777
MPN:
1238973
SACC-FP-F-M12/PRESS SMDX
Series: SACC
1238973 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7604 €
50 pcs.
3.5343 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1238973, Phoenix Contact

Housing screw connection, Socket, M12-Screw locking mechanism.

Features

  • Reduced mounting costs thanks to two-piece device connector
  • Easy device integration, thanks to mechanical port screw connections with press-in contour
  • Efficient PCB assembly: two-piece connectors for SMT soldering
Technical specifications
Filter Property Value
Product type housing gland
Version M12
Suitable for circular connector
Logistics
Property Value
Customs tariff number 74153300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No