1237410 | Phoenix Contact

Housing gland, M12 for circular connector, 1237410

Order No.: 61P0186
EAN: 4063151425210
MPN:
1237410
SACC-M12 NUT PRESSX
Series: SACC
1237410 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.1412 €
50 pcs.
3.9032 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing screw connection, 1237410, Phoenix Contact

Housing screw connection, Socket, M12-Screw locking mechanism, THR solder connection.

Features

  • Easy device integration, thanks to mechanical port screw connections with press-in contour
  • Flexible PCB assembly: two-piece connectors for wave and THR soldering
Technical specifications
Filter Property Value
Product type housing gland
Version M12
Suitable for circular connector
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No