1130817 | Phoenix Contact
Protective cap, IP65 for connector, 1130817
Order No.: 61P0004
EAN: 4063151058487
MPN:
1130817
ES-FT-BPC PROTECTION CAP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Available in 5 Days: 8,248 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, 1130817, Phoenix Contact
Dust protection cap for energy storage connector, color: black RAL9005, ambient temperature for storage and transportation: -40°C -70°C, operating temperature: -20°C -105°C, halogen-free, engineering plastics: UL94 HB, protection class: IP65 (with socket).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cap | |
| Version | IP65 | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |