1088710 | Phoenix Contact

Protective cap, IP66 for installation connector, 1088710

Order No.: 61P0033
EAN: 4055626891248
MPN:
1088710
IPD CAP W32 WP GY
Series: IPD
1088710 Phoenix Contact Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Available in 5 Days: 54 pcs. - if ordered today
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.6529 €
50 pcs.
4.3792 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, 1088710, Phoenix Contact

Protective cap, IPD, without locking element, IP66, IP68, IP69K, width: 32 mm, color: gray, for IPD PL 5P2,5.

Features

  • Easy distribution of power, as components are plugged directly
  • Simple, time-saving wiring in the field with Push-Lock connection
  • Secure, tool-free locking even in particularly difficult installation situations
  • Fast commissioning with preassembled cable assemblies
Technical specifications
Filter Property Value
Product type protective cap
Version IP66
Suitable for installation connector
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes