1070197 | Phoenix Contact
Contact insert, socket, 5 pole for connector, 1070197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7572 € *
Available in 5 Days: 87 pcs. - if ordered today
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.8171 €
50 pcs.
9.8413 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1070197, Phoenix Contact
Contact carrier, Range of articles: PRC 35, design: Release with tool or by hand (see accessories), housing material: PPE, color: black, number of positions: 5, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Contact connection type: Socket, Contact insert without connector housing.
Features
- Versatile interfaces with straight and angled connector housings
- Universal accommodation of existing connector heads with screw connection technology
- Modular system for optimized storage
- Locking mechanism can be unlocked manually or using a tool
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact insert | |
| Version | socket, 5 pole | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |