1065796 | Phoenix Contact
Connector housing, black, 1065796
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3875 € *
Available in 10 days: 5 pcs. - if ordered today
Total Price:
13.39 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3875 €
10 pcs.
12.5426 €
50 pcs.
11.8167 €
100 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1065796, Phoenix Contact
Device connector front mounting, Range of articles: PRC 35, color: black, rated voltage: 690 V AC, Connector housing without contact insert.
Features
- Versatile interfaces with straight and angled connector housings
- Universal accommodation of existing connector heads with screw connection technology
- Modular system for optimized storage
- Locking mechanism can be unlocked manually or using a tool
- Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector housing | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |