1002293 | Phoenix Contact
Manual release lever for PRC HR, 1002293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 5 Days: 37 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
Subject to prior sale
Color-coding, 1002293, Phoenix Contact
Installation connector, Range of articles: PRC 35, Color-coding, housing material: PA 6.6-FR. If you are using the release latch, then the PRC approvals in accordance with IEC 61535 and 2PfG 1915 are not required
Features
- Color coding for PRC connector
- Easy installation
- Other colors available on request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | manual release lever | |
| Suitable for | PRC HR |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |