2896403 | Phoenix Contact
Housing lower part, PC, (W x H x D) 53.6 x 89.7 x 48.9 mm, 3 HP, black, for enclosure, 2896403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7243 € *
Available in 5 Days: 5,679 pcs. - if ordered today
Mounting base housing, 2896403, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Lower housing part with base latch, Width: 53.6 mm, Height: 89.7 mm, Depth: 48.9 mm, Color: black (9005), Cross connection: DIN rail connector (optional), Number of positions cross connector: 16.
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing lower part | |
| Material | PC | |
| Width | 53.6 mm | |
| Height | 89.7 mm | |
| Depth | 48.9 mm | |
| cutting pitch differential | 3 HP | |
| Colour | black | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |