2896238 | Phoenix Contact
Dummy plug, PA, (W x H x D) 53.6 x 29.78 x 22.35 mm, light gray, 2896238
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Available in 5 Days: 282 pcs. - if ordered today
Filler plug, 2896238, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Filler plug for unoccupied terminal points (U22), Width: 53.6 mm, Height: 29.78 mm, Depth: 22.35 mm, Color: light grey (7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Material | PA | |
| Width | 53.6 mm | |
| Height | 29.78 mm | |
| Depth | 22.35 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |