2896102 | Phoenix Contact
Enclosure cover, PC, (W x H x D) 17.8 x 45 x 8 mm, transparent/light gray, for enclosure, 2896102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 5 Days: 887 pcs. - if ordered today
Housing cover, 2896102, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Transparent hinged cover, Can be sealed including insertion plate, Width: 17.8 mm, Height: 45 mm, Depth: 8 mm, Color: transparent/light gray (7035).
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | PC | |
| Width | 17.8 mm | |
| Height | 45 mm | |
| Depth | 8 mm | |
| Colour | transparent/light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |