2896076 | Phoenix Contact
Upper part of housing, PC, (W x H x D) 107.6 x 89.7 x 54.85 mm, 6 HP, light gray, for enclosure, 2896076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Available in 5 Days: 4,186 pcs. - if ordered today
Upper part of housing, 2896076, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U11) with vents, Installation depth connection technology: 11.1 mm, Width: 107.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: light grey (7035).
Features
- Coordinated housing and connection system for faster device development
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- Individual online configuration for diverse applications in building automation
- Tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | PC | |
| Width | 107.6 mm | |
| Height | 89.7 mm | |
| Depth | 54.85 mm | |
| cutting pitch differential | 6 HP | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |