2896034 | Phoenix Contact
Upper part of housing, PC, (W x H x D) 35.6 x 89.7 x 49.78 mm, 2 HP, light gray, for enclosure, 2896034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0226 € *
Available in 5 Days: 1,022 pcs. - if ordered today
Upper part of housing, 2896034, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U11) with vents, Installation depth connection technology: 11.1 mm, Width: 35.6 mm, Height: 89.7 mm, Depth: 49.78 mm, Color: light grey (7035).
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | PC | |
| Width | 35.6 mm | |
| Height | 89.7 mm | |
| Depth | 49.78 mm | |
| cutting pitch differential | 2 HP | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |