2854115 | Phoenix Contact
Dummy plug, PA, (W x H x D) 16 x 17.05 x 8.55 mm, light gray, 2854115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available in 5 Days: 271 pcs. - if ordered today
Filler plug, 2854115, Phoenix Contact
DIN rail housing ,Filler plug for unoccupied terminal points (MKDSO), Width: 16 mm, Height: 17.05 mm, Depth: 8.55 mm, Color: light grey (7035).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dummy plug | |
| Material | PA | |
| Width | 16 mm | |
| Height | 17.05 mm | |
| Depth | 8.55 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |