2853417 | Phoenix Contact
Intermediate part, PA, (W x H x D) 22.6 x 99 x 74 mm, green, 2853417
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 4 Weeks
Intermediate element, 2853417, Phoenix Contact
DIN rail housing, intermediate element, for modular extension of the housing volume, tall design and without vents, Width: 22.6 mm, Height: 99 mm, Depth: 74 mm, Color: green (6021), Cross connection: without bus connector, number of positions cross connector: not relevant
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate part | |
| Material | PA | |
| Width | 22.6 mm | |
| Height | 99 mm | |
| Depth | 74 mm | |
| Colour | green | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |