2765547 | Phoenix Contact
Grounding rail, (W x H x D) 116.9 x 12 x 23 mm, silver, 2765547
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2431 € *
Standard delivery time from the manufacturer is: 4 Weeks
Grounding busbar, 2765547, Phoenix Contact
Ground rail for CTM protective plug when used in combination with LSA-PLUS disconnect strip. Version: 10 double conductors.
Features
- Space-saving due to compact design
- Flexible fields of application with modular protective plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding rail | |
| Width | 116.9 mm | |
| Height | 12 mm | |
| Depth | 23 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |