2713780 | Phoenix Contact
End piece, PA, (L x W x H x D) 33.47 x 19 x 58.92 x 33.47 mm, gray, 2713780
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5946 € *
Available in 5 Days: 162 pcs. - if ordered today
End clamp, 2713780, Phoenix Contact
End clamp with stable construction for DIN rail bus connector.
Features
- Flammability rating V0 in accordance with UL 94
- Can be mounted on the DIN rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end piece | |
| Material | PA | |
| Length | 33.47 mm | |
| Width | 19 mm | |
| Height | 58.92 mm | |
| Depth | 33.47 mm | |
| Colour | gray | |
| Type of mounting | snap-in |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |