2706700 | Phoenix Contact
Terminal cover, PA, (W x H x D) 14.5 x 91.1 x 17.9 mm, light gray, 2706700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9758 € *
Available in 5 Days: 60 pcs. - if ordered today
Cover, 2706700, Phoenix Contact
Terminal cover, 1 strip covers up to 12 terminal points, for ME-BUS male side, (female side).
Features
- Easy, tool-free mounting
- Flammability rating V0 in accordance with UL 94
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Material | PA | |
| Width | 14.5 mm | |
| Height | 91.1 mm | |
| Depth | 17.9 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |