2706302 | Phoenix Contact
Terminal cover, PA, (W x H x D) 10.8 x 51.22 x 6 mm, light gray, 2706302
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 5 Weeks
Cover, 2706302, Phoenix Contact
Terminal cover, 1 strip covers up to 12 terminal points, for ME-BUS terminal opening, (male side).
Features
- Easy, tool-free mounting
- Flammability rating V0 in accordance with UL 94
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Material | PA | |
| Width | 10.8 mm | |
| Height | 51.22 mm | |
| Depth | 6 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |