2701761 | Phoenix Contact
Mounting plate, (W x H x D) 60 x 180.5 x 9 mm, 2701761
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1303 € *
Standard delivery time from the manufacturer is: On Request
Mounting plate, 2701761, Phoenix Contact
The AXL E MP 60 mounting plate enables Axioline E metal devices to be mounted easily.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Width | 60 mm | |
| Height | 180.5 mm | |
| Depth | 9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |