2279266 | Phoenix Contact
Aperture, PA, (W x H x D) 15 x 54 x 4.75 mm, light gray, 2279266
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: On Request
Insertion plate, 2279266, Phoenix Contact
DIN rail housing, fitted cover for ME upper parts ME, OTP and MSTBO, Width: 15 mm, Height: 54 mm, Depth: 4.75 mm, Color: light grey (7035)
Features
- Easy, tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Material | PA | |
| Width | 15 mm | |
| Height | 54 mm | |
| Depth | 4.75 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |