2278076 | Phoenix Contact
Functional earth contact, steel, (W x H x D) 5 x 15.25 x 9.5 mm, silver, 2278076
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Available in 5 Days: 4,740 pcs. - if ordered today
Functional ground contact, 2278076, Phoenix Contact
DIN rail housing, FE contact, Width: 5 mm, Height: 15.25 mm, Depth: 9.5 mm, Color: silver. Easy installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | functional earth contact | |
| Material | steel | |
| Width | 5 mm | |
| Height | 15.25 mm | |
| Depth | 9.5 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |