2230006 | Phoenix Contact
Front plate, PC, (W x H x D) 196 x 34 x 62 mm, black, 2230006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6064 € *
Available in 5 Days: 10 pcs. - if ordered today
Front plate, 2230006, Phoenix Contact
Snap-in locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005), Width: 196 mm, Height: 34 mm, Depth: 62 mm.
Features
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
- Proven PCB connection technology
- Integrated tamper protection
- Effective protection of electronics against thermal and mechanical influences
- Suitable for outdoor/indoor applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | PC | |
| Width | 196 mm | |
| Height | 34 mm | |
| Depth | 62 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66/IP67/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |