2203890 | Phoenix Contact
Connection orifice, PA, (W x H x D) 25 x 7.25 x 22.4 mm, light gray, 2203890
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8568 € *
Available: 9 pcs.
Available in 5 Days: 3,578 pcs. - if ordered today
Connection plate, 2203890, Phoenix Contact
DIN rail housing, ICS filler, closed, Width: 25 mm, Height: 7.25 mm, Depth: 22.4 mm, Color: light grey (7035).
Features
- Flexible use, thanks to the modular system and unique modularity in the connection technology
- Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
- Optimal space utilization, as well as adaptability of design, colors, and printing
- Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection orifice | |
| Material | PA | |
| Width | 25 mm | |
| Height | 7.25 mm | |
| Depth | 22.4 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |