2203887 | Phoenix Contact
Upper part of housing, PA, (W x H x D) 25 x 122 x 14.35 mm, light gray, for enclosure, 2203887
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 3 Weeks
Upper part of housing, 2203887, Phoenix Contact
DIN rail housing, Upper part, with Transparent hinged cover, Width: 25 mm, Height: 123.5 mm, Depth: 14.35 mm, Color: light grey (7035).
Features
- Flexible use, thanks to the modular system and unique modularity in the connection technology
- Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
- Optimal space utilization, as well as adaptability of design, colors, and printing
- Eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upper part of housing | |
| Material | PA | |
| Width | 25 mm | |
| Height | 122 mm | |
| Depth | 14.35 mm | |
| Colour | light gray | |
| Type of mounting | snap-in | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |