2203590 | Phoenix Contact
Washer/ring, PMMA, (W x D) 64.6 mm x 1.5 mm, transparent, 2203590
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1372 € *
Standard delivery time from the manufacturer is: On Request
Acrylic glass, 2203590, Phoenix Contact
Acrylic glass, Satin-finished, Frame printed black for display 128x64.
Features
- Suitable for handheld devices
- Easy integration of LCD displays and membrane keypads
- Ergonomic straight or staggered housing design
- Fast mounting, thanks to the modular design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | washer/ring | |
| Material | PMMA | |
| Width | 64.6 mm | |
| Depth | 1.5 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |