2203404 | Phoenix Contact
Corner insert, PA, (W x H x D) 16.2 x 16.2 x 27.05 mm, turquoise blue, for enclosure, 2203404
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Available in 5 Days: 547 pcs. - if ordered today
Corner inlay, 2203404, Phoenix Contact
Corner inlay for UCS housings with integrated screw boss, material: polyamide, color: turquoise blue, similar to RAL 5018.
Features
- Flexible mounting options for the control cabinet and use in the field
- Can be adapted to suit the application, thanks to identical receptacles in the housing
- Different colors for high recognition value inside and outside the control cabinet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corner insert | |
| Material | PA | |
| Width | 16.2 mm | |
| Height | 16.2 mm | |
| Depth | 27.05 mm | |
| Colour | turquoise blue | |
| Degree of protection (IP) | IP40 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |