2203400 | Phoenix Contact
Height adapter, PC, (W x H x D) 16.1 x 16.1 x 25 mm, black, 2203400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Available in 5 Days: 446 pcs. - if ordered today
Height adapter, 2203400, Phoenix Contact
Height adapter for use in UCS housing for 67 mm variants, Polycarbonate, Color: black similar to RAL 9005.
Features
- Can be adapted to suit the application, thanks to identical receptacles in the housing
- Different colors for high recognition value inside and outside the control cabinet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | height adapter | |
| Material | PC | |
| Width | 16.1 mm | |
| Height | 16.1 mm | |
| Depth | 25 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |