2203395 | Phoenix Contact
Corner insert, PA, (W x H x D) 16.2 x 16.2 x 13.5 mm, light gray, 2203395
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Available in 5 Days: 637 pcs. - if ordered today
Corner inlay, 2203395, Phoenix Contact
Corner inlay for UCS housings, material: polyamide, color: light gray, similar to RAL 7035.
Features
- Flexible mounting options for the control cabinet and use in the field
- Can be adapted to suit the application, thanks to identical receptacles in the housing
- Different colors for high recognition value inside and outside the control cabinet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corner insert | |
| Material | PA | |
| Width | 16.2 mm | |
| Height | 16.2 mm | |
| Depth | 13.5 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |