2203381 | Phoenix Contact
Side panel, PC, (W x H x D) 166 x 59.4 x 2 mm, light gray, for enclosure half shells, 2203381
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3915 € *
Available in 5 Days: 914 pcs. - if ordered today
Side panel, 2203381, Phoenix Contact
Side panel for use with housing half shells 237x195 mm and 195x145 mm in size, Panel thickness: 2 mm, Total height of housing: 67 mm, Material: polycarbonate, Color: light gray similar to RAL 7035.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side panel | |
| Material | PC | |
| Width | 166 mm | |
| Height | 59.4 mm | |
| Depth | 2 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP40 | |
| Suitable for | enclosure half shells |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |