2203354 | Phoenix Contact
Enclosure half shell, PC, (W x H x D) 195 x 145 x 21.75 mm, black, for enclosure, 2203354
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0634 € *
Standard delivery time from the manufacturer is: 11 Weeks
Housing half shall, 2203354, Phoenix Contact
Housing half shell for creating a UCS housing of 195x145 mm, Material: polycarbonate, Color: black similar to RAL 9005.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure half shell | |
| Material | PC | |
| Width | 195 mm | |
| Height | 145 mm | |
| Depth | 21.75 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP40 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |