2203353 | Phoenix Contact
Enclosure half shell, PC, (W x H x D) 195 x 145 x 21.75 mm, light gray, for enclosure, 2203353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0634 € *
Available in 5 Days: 105 pcs. - if ordered today
Housing half shell, 2203353, Phoenix Contact
Housing half shell for creating a UCS housing of 195x145 mm, Material: polycarbonate, Color: light gray similar to RAL 7035.
Features
- High degree of application flexibility, thanks to the modular housing design
- Flexible PCB attachment, adapts to virtually all form factors
- Practical customization options
- Reduced logistics outlay, thanks to components which are compatible with one another
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure half shell | |
| Material | PC | |
| Width | 195 mm | |
| Height | 145 mm | |
| Depth | 21.75 mm | |
| Colour | light gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP40 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |