2202994 | Phoenix Contact
Circuit breadboard, with PTSM terminals, FR 4-21, green/white, 2202994
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2121 € *
Available in 5 Days: 2 pcs. - if ordered today
Prefboard, 2202994, Phoenix Contact
Perfboard with GPIO connection including PTSM terminal blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breadboard | |
| Version | with PTSM terminals | |
| Material | FR 4-21 | |
| Colour | green/white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |